
RN73C1J232KBTD | |
|---|---|
DigiKey Part Number | A124724TR-ND - Tape & Reel (TR) A124724CT-ND - Cut Tape (CT) A124724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J232KBTD |
Description | RES SMD 232K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J232KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹36.90200 | ₹369.02 |
| 25 | ₹34.21800 | ₹855.45 |
| 50 | ₹32.33560 | ₹1,616.78 |
| 100 | ₹30.57430 | ₹3,057.43 |
| 250 | ₹28.47020 | ₹7,117.55 |
| 500 | ₹27.04630 | ₹13,523.15 |
| 1,000 | ₹25.76220 | ₹25,762.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹23.28867 | ₹1,16,443.35 |
| 10,000 | ₹22.42251 | ₹2,24,225.10 |
| 15,000 | ₹21.96568 | ₹3,29,485.20 |
| 25,000 | ₹21.43856 | ₹5,35,964.00 |
| 35,000 | ₹21.11904 | ₹7,39,166.40 |