
RN73C1J243KBTD | |
|---|---|
DigiKey Part Number | A124726TR-ND - Tape & Reel (TR) A124726CT-ND - Cut Tape (CT) A124726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J243KBTD |
Description | RES SMD 243K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J243KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.44300 | ₹404.43 |
| 25 | ₹37.53520 | ₹938.38 |
| 50 | ₹35.46660 | ₹1,773.33 |
| 100 | ₹33.53760 | ₹3,353.76 |
| 250 | ₹31.23596 | ₹7,808.99 |
| 500 | ₹29.67974 | ₹14,839.87 |
| 1,000 | ₹28.27636 | ₹28,276.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.57881 | ₹1,27,894.05 |