
RN73C1J249KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J249KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J249KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J249KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J249KBTDF |
Description | RES SMD 249K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J249KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹58.24100 | ₹582.41 |
| 25 | ₹53.97320 | ₹1,349.33 |
| 50 | ₹51.02860 | ₹2,551.43 |
| 100 | ₹48.28900 | ₹4,828.90 |
| 250 | ₹45.03492 | ₹11,258.73 |
| 500 | ₹42.83946 | ₹21,419.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.86952 | ₹40,869.52 |
| 2,000 | ₹39.11296 | ₹78,225.92 |
| 3,000 | ₹38.17924 | ₹1,14,537.72 |
| 5,000 | ₹37.09623 | ₹1,85,481.15 |
| 7,000 | ₹36.43639 | ₹2,55,054.73 |
| 10,000 | ₹35.78128 | ₹3,57,812.80 |