324 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J324KBTD

DigiKey Part Number
A124738TR-ND - Tape & Reel (TR)
A124738CT-ND - Cut Tape (CT)
A124738DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J324KBTD
Description
RES SMD 324K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
324 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J324KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,902
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹36.52900₹365.29
25₹33.91960₹847.99
50₹32.03740₹1,601.87
100₹30.29480₹3,029.48
250₹28.20552₹7,051.38
500₹26.79470₹13,397.35
1,000₹25.52085₹25,520.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹22.43900₹1,12,195.00
10,000₹21.60135₹2,16,013.50
15,000₹21.15943₹3,17,391.45
25,000₹20.64950₹5,16,237.50
35,000₹20.34040₹7,11,914.00
Manufacturers Standard Package