
RN73C1J33R2BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J33R2BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J33R2BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J33R2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J33R2BTDF |
Description | RES SMD 33.2 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J33R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹56.84300 | ₹568.43 |
| 25 | ₹52.74320 | ₹1,318.58 |
| 50 | ₹49.83580 | ₹2,491.79 |
| 100 | ₹47.16140 | ₹4,716.14 |
| 250 | ₹43.97632 | ₹10,994.08 |
| 500 | ₹41.83120 | ₹20,915.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.92472 | ₹38,924.72 |
| 2,000 | ₹37.24505 | ₹74,490.10 |
| 3,000 | ₹36.35217 | ₹1,09,056.51 |
| 5,000 | ₹35.31563 | ₹1,76,578.15 |
| 7,000 | ₹34.68436 | ₹2,42,790.52 |
| 10,000 | ₹34.05743 | ₹3,40,574.30 |