0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J49K9BTG

DigiKey Part Number
A105690-ND
Manufacturer
Manufacturer Product Number
RN73C1J49K9BTG
Description
RES SMD 49.9KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J49K9BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹126.01000₹126.01
10₹104.09200₹1,040.92
25₹96.58480₹2,414.62
50₹91.36680₹4,568.34
100₹81.27700₹8,127.70
250₹78.72304₹19,680.76
500₹76.59150₹38,295.75
1,000₹70.28740₹70,287.40
5,000₹65.09079₹3,25,453.95
Manufacturers Standard Package