
RN73C1J40R2BTG | |
---|---|
DigiKey Part Number | RN73C1J40R2BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J40R2BTG |
Description | RES SMD 40.2 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J40R2BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹126.01000 | ₹126.01 |
10 | ₹104.09200 | ₹1,040.92 |
25 | ₹96.58480 | ₹2,414.62 |
50 | ₹91.36680 | ₹4,568.34 |
100 | ₹71.73740 | ₹7,173.74 |
5,000 | ₹67.31745 | ₹3,36,587.25 |