
RN73C1J7K5BTG | |
|---|---|
DigiKey Part Number | RN73C1J7K5BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J7K5BTG |
Description | RES SMD 7.5K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J7K5BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹107.44300 | ₹1,074.43 |
| 25 | ₹99.70920 | ₹2,492.73 |
| 50 | ₹94.32280 | ₹4,716.14 |
| 100 | ₹89.37470 | ₹8,937.47 |
| 250 | ₹83.53564 | ₹20,883.91 |
| 500 | ₹79.62744 | ₹39,813.72 |
| 1,000 | ₹76.13389 | ₹76,133.89 |
| 5,000 | ₹69.49122 | ₹3,47,456.10 |