
RN73C1J8K25BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J8K25BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J8K25BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J8K25BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J8K25BTDF |
Description | RES SMD 8.25KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J8K25BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.10000 | ₹70.10 |
10 | ₹58.30200 | ₹583.02 |
25 | ₹54.06040 | ₹1,351.51 |
50 | ₹51.09640 | ₹2,554.82 |
100 | ₹48.36330 | ₹4,836.33 |
250 | ₹45.11540 | ₹11,278.85 |
500 | ₹42.93064 | ₹21,465.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹37.77307 | ₹37,773.07 |
2,000 | ₹35.23644 | ₹70,472.88 |
3,000 | ₹33.89720 | ₹1,01,691.60 |
5,000 | ₹32.54717 | ₹1,62,735.85 |
7,000 | ₹31.21962 | ₹2,18,537.34 |
10,000 | ₹30.90282 | ₹3,09,028.20 |