
RN73C2A100RBTG | |
|---|---|
DigiKey Part Number | A105822-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A100RBTG |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A100RBTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-101-W-T5 | Susumu | 10,256 | 408-RG2012N-101-W-T5CT-ND | ₹58.71000 | Upgrade |
| RG2012V-101-P-T1 | Susumu | 1,674 | RG2012V100PCT-ND | ₹203.15000 | Upgrade |
| RNCF0805TKY100R | Stackpole Electronics Inc | 8,694 | RNCF0805TKY100RCT-ND | ₹150.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹107.25700 | ₹1,072.57 |
| 25 | ₹99.52280 | ₹2,488.07 |
| 50 | ₹94.15520 | ₹4,707.76 |
| 100 | ₹89.21630 | ₹8,921.63 |
| 250 | ₹83.38656 | ₹20,846.64 |
| 500 | ₹79.48394 | ₹39,741.97 |
| 1,000 | ₹75.99691 | ₹75,996.91 |
| 5,000 | ₹69.36524 | ₹3,46,826.20 |