
RN73C2A11K8BTDF | |
|---|---|
DigiKey Part Number | A103293TR-ND - Tape & Reel (TR) A103293CT-ND - Cut Tape (CT) A103293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A11K8BTDF |
Description | RES SMD 11.8KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A11K8BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.72500 | ₹557.25 |
| 25 | ₹51.66240 | ₹1,291.56 |
| 50 | ₹48.82940 | ₹2,441.47 |
| 100 | ₹46.20160 | ₹4,620.16 |
| 250 | ₹43.08176 | ₹10,770.44 |
| 500 | ₹40.97574 | ₹20,487.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.08500 | ₹39,085.00 |
| 2,000 | ₹37.39881 | ₹74,797.62 |
| 3,000 | ₹36.50251 | ₹1,09,507.53 |
| 5,000 | ₹35.46231 | ₹1,77,311.55 |
| 7,000 | ₹34.82867 | ₹2,43,800.69 |
| 10,000 | ₹34.19936 | ₹3,41,993.60 |