
RN73C2A12K1BTDF | |
|---|---|
DigiKey Part Number | A103301TR-ND - Tape & Reel (TR) A103301CT-ND - Cut Tape (CT) A103301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A12K1BTDF |
Description | RES SMD 12.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A12K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹60.19800 | ₹601.98 |
| 25 | ₹55.83720 | ₹1,395.93 |
| 50 | ₹52.78060 | ₹2,639.03 |
| 100 | ₹49.94770 | ₹4,994.77 |
| 250 | ₹46.58556 | ₹11,646.39 |
| 500 | ₹44.32112 | ₹22,160.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.28781 | ₹42,287.81 |
| 2,000 | ₹40.47534 | ₹80,950.68 |
| 3,000 | ₹39.51211 | ₹1,18,536.33 |
| 5,000 | ₹38.39505 | ₹1,91,975.25 |
| 7,000 | ₹37.71464 | ₹2,64,002.48 |
| 10,000 | ₹37.03883 | ₹3,70,388.30 |