
RN73C2A12K1BTDF | |
|---|---|
DigiKey Part Number | A103301TR-ND - Tape & Reel (TR) A103301CT-ND - Cut Tape (CT) A103301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A12K1BTDF |
Description | RES SMD 12.1KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A12K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹57.30900 | ₹573.09 |
| 25 | ₹53.19040 | ₹1,329.76 |
| 50 | ₹50.26460 | ₹2,513.23 |
| 100 | ₹47.57150 | ₹4,757.15 |
| 250 | ₹44.36772 | ₹11,091.93 |
| 500 | ₹42.20954 | ₹21,104.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.65635 | ₹38,656.35 |
| 2,000 | ₹38.26078 | ₹76,521.56 |
| 3,000 | ₹38.10593 | ₹1,14,317.79 |
| 5,000 | ₹37.83352 | ₹1,89,167.60 |
| 7,000 | ₹37.63197 | ₹2,63,423.79 |
| 10,000 | ₹37.03883 | ₹3,70,388.30 |