
RN73C2A12R7BTDF | |
|---|---|
DigiKey Part Number | A103302TR-ND - Tape & Reel (TR) A103302CT-ND - Cut Tape (CT) A103302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A12R7BTDF |
Description | RES SMD 12.7 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A12R7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹62.52800 | ₹625.28 |
| 25 | ₹57.21640 | ₹1,430.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.77947 | ₹37,779.47 |