13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A13K7BTDF

DigiKey Part Number
A103308TR-ND - Tape & Reel (TR)
A103308CT-ND - Cut Tape (CT)
A103308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A13K7BTDF
Description
RES SMD 13.7KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A13K7BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,098
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹77.34000₹77.34
10₹63.92600₹639.26
25₹59.30360₹1,482.59
50₹56.06060₹2,803.03
100₹53.06940₹5,306.94
250₹49.50040₹12,375.10
500₹47.10366₹23,551.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹44.95106₹44,951.06
2,000₹43.03516₹86,070.32
3,000₹42.01695₹1,26,050.85
5,000₹40.83616₹2,04,180.80
7,000₹40.11697₹2,80,818.79
10,000₹39.40323₹3,94,032.30
Manufacturers Standard Package