16.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A16R2BTDF

DigiKey Part Number
A103331TR-ND - Tape & Reel (TR)
A103331CT-ND - Cut Tape (CT)
A103331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A16R2BTDF
Description
RES SMD 16.2 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A16R2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹59.54600₹595.46
25₹55.20320₹1,380.08
50₹52.18420₹2,609.21
100₹49.38860₹4,938.86
250₹46.07116₹11,517.79
500₹43.83656₹21,918.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹36.31738₹36,317.38
2,000₹35.54813₹71,096.26
3,000₹35.40260₹1,06,207.80
5,000₹34.75502₹1,73,775.10
7,000₹34.27235₹2,39,906.45
10,000₹33.79279₹3,37,927.90
12,000₹33.69893₹4,04,387.16
24,000₹33.31205₹7,99,489.20
25,000₹33.25272₹8,31,318.00
Manufacturers Standard Package