
RN73C2A1K87BTDF | |
|---|---|
DigiKey Part Number | A102089TR-ND - Tape & Reel (TR) A102089CT-ND - Cut Tape (CT) A102089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K87BTDF |
Description | RES SMD 1.87KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K87BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹58.24100 | ₹582.41 |
| 25 | ₹53.97320 | ₹1,349.33 |
| 50 | ₹51.02860 | ₹2,551.43 |
| 100 | ₹48.28900 | ₹4,828.90 |
| 250 | ₹45.03492 | ₹11,258.73 |
| 500 | ₹42.83946 | ₹21,419.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.92472 | ₹38,924.72 |
| 2,000 | ₹37.24505 | ₹74,490.10 |
| 3,000 | ₹36.35217 | ₹1,09,056.51 |
| 5,000 | ₹35.31563 | ₹1,76,578.15 |
| 7,000 | ₹34.68436 | ₹2,42,790.52 |
| 10,000 | ₹34.05743 | ₹3,40,574.30 |