
RN73C2A200KBTDF | |
|---|---|
DigiKey Part Number | A102090TR-ND - Tape & Reel (TR) A102090CT-ND - Cut Tape (CT) A102090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A200KBTDF |
Description | RES SMD 200K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A200KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.63200 | ₹556.32 |
| 25 | ₹51.62520 | ₹1,290.63 |
| 50 | ₹48.79220 | ₹2,439.61 |
| 100 | ₹46.17370 | ₹4,617.37 |
| 250 | ₹43.04820 | ₹10,762.05 |
| 500 | ₹40.94592 | ₹20,472.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.05612 | ₹39,056.12 |
| 2,000 | ₹37.37085 | ₹74,741.70 |
| 3,000 | ₹36.47549 | ₹1,09,426.47 |
| 5,000 | ₹35.43565 | ₹1,77,178.25 |
| 7,000 | ₹34.80257 | ₹2,43,617.99 |
| 10,000 | ₹34.17373 | ₹3,41,737.30 |