
RN73C2A28K7BTDF | |
|---|---|
DigiKey Part Number | A103390TR-ND - Tape & Reel (TR) A103390CT-ND - Cut Tape (CT) A103390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A28K7BTDF |
Description | RES SMD 28.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A28K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.53900 | ₹555.39 |
| 25 | ₹51.47600 | ₹1,286.90 |
| 50 | ₹48.64300 | ₹2,432.15 |
| 100 | ₹46.02460 | ₹4,602.46 |
| 250 | ₹42.91400 | ₹10,728.50 |
| 500 | ₹40.81734 | ₹20,408.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.93311 | ₹38,933.11 |
| 2,000 | ₹37.25344 | ₹74,506.88 |
| 3,000 | ₹36.36025 | ₹1,09,080.75 |
| 5,000 | ₹35.32346 | ₹1,76,617.30 |
| 7,000 | ₹34.69222 | ₹2,42,845.54 |
| 10,000 | ₹34.06526 | ₹3,40,652.60 |