
RN73C2A2K21BTD | |
|---|---|
DigiKey Part Number | A119988TR-ND - Tape & Reel (TR) A119988CT-ND - Cut Tape (CT) A119988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K21BTD |
Description | RES SMD 2.21KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K21BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.16300 | ₹401.63 |
| 25 | ₹37.23720 | ₹930.93 |
| 50 | ₹35.18700 | ₹1,759.35 |
| 100 | ₹33.27670 | ₹3,327.67 |
| 250 | ₹30.98992 | ₹7,747.48 |
| 500 | ₹29.44678 | ₹14,723.39 |
| 1,000 | ₹28.05644 | ₹28,056.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.38163 | ₹1,26,908.15 |
| 10,000 | ₹24.44604 | ₹2,44,460.40 |
| 15,000 | ₹23.95259 | ₹3,59,288.85 |
| 25,000 | ₹23.38342 | ₹5,84,585.50 |
| 35,000 | ₹23.03853 | ₹8,06,348.55 |