Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



RN73C2A2K49BTG | |
|---|---|
DigiKey Part Number | A105839-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K49BTG |
Description | RES SMD 2.49KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K49BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹107.25700 | ₹1,072.57 |
| 25 | ₹99.52280 | ₹2,488.07 |
| 50 | ₹94.15520 | ₹4,707.76 |
| 100 | ₹89.21630 | ₹8,921.63 |
| 250 | ₹83.38656 | ₹20,846.64 |
| 500 | ₹79.48394 | ₹39,741.97 |
| 1,000 | ₹75.99691 | ₹75,996.91 |
| 5,000 | ₹69.36524 | ₹3,46,826.20 |


