
RN73C2A33K2BTD | |
|---|---|
DigiKey Part Number | A119900TR-ND - Tape & Reel (TR) A119900CT-ND - Cut Tape (CT) A119900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A33K2BTD |
Description | RES SMD 33.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A33K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹35.59700 | ₹355.97 |
| 25 | ₹32.98800 | ₹824.70 |
| 50 | ₹31.18000 | ₹1,559.00 |
| 100 | ₹29.47470 | ₹2,947.47 |
| 250 | ₹27.44888 | ₹6,862.22 |
| 500 | ₹26.07158 | ₹13,035.79 |
| 1,000 | ₹24.83034 | ₹24,830.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹22.43900 | ₹1,12,195.00 |
| 10,000 | ₹21.60135 | ₹2,16,013.50 |
| 15,000 | ₹21.15943 | ₹3,17,391.45 |
| 25,000 | ₹20.64950 | ₹5,16,237.50 |
| 35,000 | ₹20.34040 | ₹7,11,914.00 |