RN73C2A3K4BTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹17.57469
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹21.33736
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹27.89802
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹76.08451
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹100.17775
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹93.83737
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹82.42488
Datasheet
3.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A3K4BTG

DigiKey Part Number
RN73C2A3K4BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A3K4BTG
Description
RES SMD 3.4K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A3K4BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Strip
QuantityUnit PriceExt Price
250₹84.97444₹21,243.61
Manufacturers Standard Package