
RN73C2A40K2BTDF | |
---|---|
DigiKey Part Number | A102342TR-ND - Tape & Reel (TR) A102342CT-ND - Cut Tape (CT) A102342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A40K2BTDF |
Description | RES SMD 40.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A40K2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.89000 | ₹63.89 |
10 | ₹48.63000 | ₹486.30 |
25 | ₹42.06280 | ₹1,051.57 |
50 | ₹39.95080 | ₹1,997.54 |
100 | ₹37.75000 | ₹3,775.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹37.64706 | ₹37,647.06 |
2,000 | ₹36.14336 | ₹72,286.72 |
3,000 | ₹35.27711 | ₹1,05,831.33 |
5,000 | ₹34.27139 | ₹1,71,356.95 |
7,000 | ₹33.65870 | ₹2,35,610.90 |
10,000 | ₹32.54557 | ₹3,25,455.70 |
12,000 | ₹32.50140 | ₹3,90,016.80 |
24,000 | ₹31.72270 | ₹7,61,344.80 |
25,000 | ₹31.66619 | ₹7,91,654.75 |