
RN73C2A44K2BTDF | |
---|---|
DigiKey Part Number | A103443TR-ND - Tape & Reel (TR) A103443CT-ND - Cut Tape (CT) A103443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A44K2BTDF |
Description | RES SMD 44.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A44K2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹52.00200 | ₹520.02 |
25 | ₹48.27440 | ₹1,206.86 |
50 | ₹45.61240 | ₹2,280.62 |
100 | ₹43.17200 | ₹4,317.20 |
250 | ₹40.25600 | ₹10,064.00 |
500 | ₹38.29132 | ₹19,145.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹39.08465 | ₹39,084.65 |
2,000 | ₹37.40347 | ₹74,806.94 |
3,000 | ₹36.50912 | ₹1,09,527.36 |
5,000 | ₹35.47186 | ₹1,77,359.30 |
7,000 | ₹34.84008 | ₹2,43,880.56 |
10,000 | ₹34.21264 | ₹3,42,126.40 |
12,000 | ₹33.90800 | ₹4,06,896.00 |
24,000 | ₹32.84382 | ₹7,88,251.68 |
25,000 | ₹32.78570 | ₹8,19,642.50 |