0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A453KBTDF

DigiKey Part Number
A103444TR-ND - Tape & Reel (TR)
A103444CT-ND - Cut Tape (CT)
A103444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A453KBTDF
Description
RES SMD 453K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A453KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.34000₹60.34
10₹50.31600₹503.16
25₹46.67720₹1,166.93
50₹44.10380₹2,205.19
100₹41.73440₹4,173.44
250₹38.91428₹9,728.57
500₹37.00990₹18,504.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹36.99748₹36,997.48
2,000₹32.28361₹64,567.22
3,000₹32.05762₹96,172.86
5,000₹31.81364₹1,59,068.20
24,000₹31.72270₹7,61,344.80
25,000₹31.66619₹7,91,654.75
Manufacturers Standard Package