4.22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K22BTDF

DigiKey Part Number
A103457TR-ND - Tape & Reel (TR)
A103457CT-ND - Cut Tape (CT)
A103457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4K22BTDF
Description
RES SMD 4.22KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K22BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹59.45300₹594.53
25₹55.09160₹1,377.29
50₹52.07240₹2,603.62
100₹49.28610₹4,928.61
250₹45.96680₹11,491.70
500₹43.72846₹21,864.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹38.92472₹38,924.72
2,000₹37.24505₹74,490.10
3,000₹36.35217₹1,09,056.51
5,000₹35.31563₹1,76,578.15
7,000₹34.68436₹2,42,790.52
10,000₹34.05743₹3,40,574.30
Manufacturers Standard Package