220 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0603F220R

DigiKey Part Number
1712-CRGH0603F220RTR-ND - Tape & Reel (TR)
1712-CRGH0603F220RCT-ND - Cut Tape (CT)
1712-CRGH0603F220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0603F220R
Description
RES 220 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0603F220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,607
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
25₹1.41640₹35.41
50₹1.34180₹67.09
100₹1.27660₹127.66
250₹1.19652₹299.13
500₹1.13874₹569.37
1,000₹1.08469₹1,084.69
2,500₹1.01647₹2,541.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.96802₹4,840.10
10,000₹0.92170₹9,217.00
15,000₹0.89564₹13,434.60
25,000₹0.86387₹21,596.75
35,000₹0.84357₹29,524.95
50,000₹0.82257₹41,128.50
1,25,000₹0.77104₹96,380.00
2,50,000₹0.73423₹1,83,557.50
5,00,000₹0.69919₹3,49,595.00
Manufacturers Standard Package