
RN73C2A845RBTDF | |
|---|---|
DigiKey Part Number | A103516TR-ND - Tape & Reel (TR) A103516CT-ND - Cut Tape (CT) A103516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A845RBTDF |
Description | RES SMD 845 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A845RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹59.54600 | ₹595.46 |
| 25 | ₹55.24080 | ₹1,381.02 |
| 50 | ₹52.22140 | ₹2,611.07 |
| 100 | ₹49.41650 | ₹4,941.65 |
| 250 | ₹46.08608 | ₹11,521.52 |
| 500 | ₹43.84402 | ₹21,922.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.83120 | ₹41,831.20 |
| 2,000 | ₹40.03737 | ₹80,074.74 |
| 3,000 | ₹39.08376 | ₹1,17,251.28 |
| 5,000 | ₹37.97721 | ₹1,89,886.05 |
| 7,000 | ₹37.30342 | ₹2,61,123.94 |
| 10,000 | ₹36.63459 | ₹3,66,345.90 |