
RN73C2A84K5BTDF | |
---|---|
DigiKey Part Number | A103517TR-ND - Tape & Reel (TR) A103517CT-ND - Cut Tape (CT) A103517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A84K5BTDF |
Description | RES SMD 84.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A84K5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹60.34000 | ₹60.34 |
10 | ₹50.31600 | ₹503.16 |
25 | ₹46.67720 | ₹1,166.93 |
50 | ₹44.10380 | ₹2,205.19 |
100 | ₹41.73440 | ₹4,173.44 |
250 | ₹38.91428 | ₹9,728.57 |
500 | ₹37.00990 | ₹18,504.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹37.77307 | ₹37,773.07 |
2,000 | ₹36.14336 | ₹72,286.72 |
3,000 | ₹35.27711 | ₹1,05,831.33 |
5,000 | ₹34.27139 | ₹1,71,356.95 |
7,000 | ₹33.65870 | ₹2,35,610.90 |
10,000 | ₹33.05015 | ₹3,30,501.50 |
12,000 | ₹32.75475 | ₹3,93,057.00 |
24,000 | ₹31.72270 | ₹7,61,344.80 |
25,000 | ₹31.66619 | ₹7,91,654.75 |