249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73G2A249KDTDF

DigiKey Part Number
1712-RN73G2A249KDTDFTR-ND - Tape & Reel (TR)
1712-RN73G2A249KDTDFCT-ND - Cut Tape (CT)
1712-RN73G2A249KDTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73G2A249KDTDF
Description
RES SMD 249K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73G2A249KDTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.38700₹83.87
25₹7.75320₹193.83
50₹7.32440₹366.22
100₹6.91440₹691.44
250₹6.41492₹1,603.73
500₹6.07200₹3,036.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹5.75796₹5,757.96
2,000₹5.47328₹10,946.56
3,000₹5.32030₹15,960.90
5,000₹5.14107₹25,705.35
7,000₹5.03111₹35,217.77
10,000₹4.92115₹49,211.50
Manufacturers Standard Package