10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX05SJ10R

DigiKey Part Number
A142656CT-ND - Cut Tape (CT)
A142656TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX05SJ10R
Description
RES 10 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.295" L (2.50mm x 7.50mm)
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
In-Stock: 24,804
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.59800₹95.98
25₹8.05120₹201.28
50₹7.10080₹355.04
100₹6.28070₹628.07
250₹5.37496₹1,343.74
500₹4.81026₹2,405.13
1,000₹4.32849₹4,328.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹3.47043₹17,352.15
10,000₹3.18985₹31,898.50
15,000₹3.04563₹45,684.45
25,000₹2.88250₹72,062.50
35,000₹2.78528₹97,484.80
50,000₹2.69030₹1,34,515.00
Manufacturers Standard Package