33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX05SJ33K

DigiKey Part Number
A142740CT-ND - Cut Tape (CT)
A142740TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX05SJ33K
Description
RES 33K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.295" L (2.50mm x 7.50mm)
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
In-Stock: 19,451
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.22500₹92.25
25₹7.75320₹193.83
50₹6.82120₹341.06
100₹6.03850₹603.85
250₹5.16624₹1,291.56
500₹4.62202₹2,311.01
1,000₹4.15796₹4,157.96
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹3.33047₹16,652.35
10,000₹3.05976₹30,597.60
15,000₹2.92076₹43,811.40
25,000₹2.76345₹69,086.25
35,000₹2.66973₹93,440.55
50,000₹2.57814₹1,28,907.00
Manufacturers Standard Package