
ROX05SJ3K9 | |
|---|---|
DigiKey Part Number | A142718CT-ND - Cut Tape (CT) A142718TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ3K9 |
Description | RES 3.9K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.31900 | ₹93.19 |
| 25 | ₹7.86480 | ₹196.62 |
| 50 | ₹6.91440 | ₹345.72 |
| 100 | ₹6.11300 | ₹611.30 |
| 250 | ₹5.22960 | ₹1,307.40 |
| 500 | ₹4.67794 | ₹2,338.97 |
| 1,000 | ₹4.20921 | ₹4,209.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.37259 | ₹16,862.95 |
| 10,000 | ₹3.09890 | ₹30,989.00 |
| 15,000 | ₹2.95828 | ₹44,374.20 |
| 25,000 | ₹2.79923 | ₹69,980.75 |
| 35,000 | ₹2.70444 | ₹94,655.40 |
| 50,000 | ₹2.61184 | ₹1,30,592.00 |