
ROX1SJ390R | |
|---|---|
DigiKey Part Number | A131463CT-ND - Cut Tape (CT) A131463TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ390R |
Description | RES 390 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹6.48560 | ₹162.14 |
| 50 | ₹6.13160 | ₹306.58 |
| 100 | ₹5.79620 | ₹579.62 |
| 250 | ₹5.38244 | ₹1,345.61 |
| 500 | ₹5.09168 | ₹2,545.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.82610 | ₹4,826.10 |
| 2,000 | ₹4.58569 | ₹9,171.38 |
| 3,000 | ₹4.45584 | ₹13,367.52 |
| 5,000 | ₹4.30389 | ₹21,519.45 |
| 7,000 | ₹4.21041 | ₹29,472.87 |
| 10,000 | ₹4.11696 | ₹41,169.60 |
