
ROX1SJ680K | |
|---|---|
DigiKey Part Number | A131481CT-ND - Cut Tape (CT) A131481TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ680K |
Description | RES 680K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ680K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF100JB-73-680K | YAGEO | 7,767 | 680KW-1-ND | ₹17.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.77300 | ₹167.73 |
| 25 | ₹14.12680 | ₹353.17 |
| 50 | ₹12.48700 | ₹624.35 |
| 100 | ₹11.07980 | ₹1,107.98 |
| 250 | ₹9.55344 | ₹2,388.36 |
| 500 | ₹8.59174 | ₹4,295.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.77544 | ₹7,775.44 |
| 2,000 | ₹7.08074 | ₹14,161.48 |
| 3,000 | ₹6.72399 | ₹20,171.97 |
| 5,000 | ₹6.32025 | ₹31,601.25 |
| 7,000 | ₹6.07972 | ₹42,558.04 |
| 10,000 | ₹5.84453 | ₹58,445.30 |
