
ROX1SJ68K | |
|---|---|
DigiKey Part Number | A131483CT-ND - Cut Tape (CT) A131483TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ68K |
Description | RES 68K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹7.30560 | ₹182.64 |
| 50 | ₹6.91440 | ₹345.72 |
| 100 | ₹6.52300 | ₹652.30 |
| 250 | ₹6.05708 | ₹1,514.27 |
| 500 | ₹5.73094 | ₹2,865.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹5.43461 | ₹5,434.61 |
| 2,000 | ₹5.16530 | ₹10,330.60 |
| 3,000 | ₹5.02055 | ₹15,061.65 |
| 5,000 | ₹4.85070 | ₹24,253.50 |
| 7,000 | ₹4.74636 | ₹33,224.52 |
| 10,000 | ₹4.64215 | ₹46,421.50 |
