8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ8R2

DigiKey Part Number
A131492CT-ND - Cut Tape (CT)
A131492TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ8R2
Description
RES 8.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,027
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.17500₹71.75
25₹6.67200₹166.80
50₹6.29940₹314.97
100₹5.94530₹594.53
250₹5.51660₹1,379.15
500₹5.22214₹2,611.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹4.95004₹4,950.04
2,000₹4.70357₹9,407.14
3,000₹4.57046₹13,711.38
5,000₹4.41497₹22,074.85
7,000₹4.31930₹30,235.10
10,000₹4.22366₹42,236.60
Manufacturers Standard Package