
ROX2J620R | |
|---|---|
DigiKey Part Number | A137264CT-ND - Cut Tape (CT) A137264TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2J620R |
Description | RES 620 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.64400 | ₹226.44 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹16.99720 | ₹849.86 |
| 100 | ₹15.12410 | ₹1,512.41 |
| 250 | ₹13.08704 | ₹3,271.76 |
| 500 | ₹11.81040 | ₹5,905.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.72291 | ₹10,722.91 |
| 2,000 | ₹9.79944 | ₹19,598.88 |