100 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SG100R

DigiKey Part Number
A138074CT-ND - Cut Tape (CT)
A138074TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SG100R
Description
RES 100 OHM 2% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
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
In-Stock: 5,543
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹25.99900₹259.99
25₹22.02920₹550.73
50₹19.55040₹977.52
100₹17.43510₹1,743.51
250₹15.10732₹3,776.83
500₹13.64988₹6,824.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹12.41238₹12,412.38
2,000₹11.35938₹22,718.76
3,000₹10.81858₹32,455.74
5,000₹10.20685₹51,034.25
7,000₹9.84217₹68,895.19
10,000₹9.48587₹94,858.70
12,000₹9.31495₹1,11,779.40
24,000₹8.72838₹2,09,481.12
25,000₹8.69675₹2,17,418.75
Manufacturers Standard Package