
ROX2SJ1K5 | |
|---|---|
DigiKey Part Number | A131507CT-ND - Cut Tape (CT) A131507TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1K5 |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹16.30800 | ₹163.08 |
| 25 | ₹13.71680 | ₹342.92 |
| 50 | ₹12.13280 | ₹606.64 |
| 100 | ₹10.77230 | ₹1,077.23 |
| 250 | ₹9.28132 | ₹2,320.33 |
| 500 | ₹8.34760 | ₹4,173.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.55179 | ₹7,551.79 |
| 2,000 | ₹6.87527 | ₹13,750.54 |
| 3,000 | ₹6.52768 | ₹19,583.04 |
| 5,000 | ₹6.13443 | ₹30,672.15 |
| 7,000 | ₹5.90001 | ₹41,300.07 |
| 10,000 | ₹5.67093 | ₹56,709.30 |