1.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ1K8

DigiKey Part Number
A131508CT-ND - Cut Tape (CT)
A131508TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ1K8
Description
RES 1.8K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,232
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹16.49400₹164.94
25₹13.90320₹347.58
50₹12.28200₹614.10
100₹10.91210₹1,091.21
250₹9.40060₹2,350.15
500₹8.45384₹4,226.92
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹7.64964₹7,649.64
2,000₹6.96519₹13,930.38
3,000₹6.61372₹19,841.16
5,000₹6.21588₹31,079.40
7,000₹5.97868₹41,850.76
10,000₹5.74697₹57,469.70
Manufacturers Standard Package