
ROX2SJ1R8 | |
|---|---|
DigiKey Part Number | A131512CT-ND - Cut Tape (CT) A131512TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1R8 |
Description | RES 1.8 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.40100 | ₹164.01 |
| 25 | ₹13.86600 | ₹346.65 |
| 50 | ₹12.26320 | ₹613.16 |
| 100 | ₹10.89340 | ₹1,089.34 |
| 250 | ₹9.38196 | ₹2,345.49 |
| 500 | ₹8.43706 | ₹4,218.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.63380 | ₹7,633.80 |
| 2,000 | ₹6.95075 | ₹13,901.50 |
| 3,000 | ₹6.59974 | ₹19,799.22 |
| 5,000 | ₹6.20265 | ₹31,013.25 |
| 7,000 | ₹5.96603 | ₹41,762.21 |
| 10,000 | ₹5.73476 | ₹57,347.60 |