
ROX2SJ270K | |
|---|---|
DigiKey Part Number | A131516CT-ND - Cut Tape (CT) A131516TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ270K |
Description | RES 270K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹14.79800 | ₹369.95 |
| 50 | ₹13.08340 | ₹654.17 |
| 100 | ₹11.62960 | ₹1,162.96 |
| 250 | ₹10.02308 | ₹2,505.77 |
| 500 | ₹9.02040 | ₹4,510.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.16775 | ₹8,167.75 |
| 2,000 | ₹7.44184 | ₹14,883.68 |
| 3,000 | ₹7.06909 | ₹21,207.27 |
| 5,000 | ₹6.64714 | ₹33,235.70 |
| 7,000 | ₹6.39562 | ₹44,769.34 |
| 10,000 | ₹6.14990 | ₹61,499.00 |