
ROX2SJ560K | |
|---|---|
DigiKey Part Number | A131535CT-ND - Cut Tape (CT) A131535TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ560K |
Description | RES 560K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹20.31500 | ₹203.15 |
| 25 | ₹17.14640 | ₹428.66 |
| 50 | ₹15.17060 | ₹758.53 |
| 100 | ₹13.49330 | ₹1,349.33 |
| 250 | ₹11.65944 | ₹2,914.86 |
| 500 | ₹10.50578 | ₹5,252.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.52640 | ₹9,526.40 |
| 2,000 | ₹8.69332 | ₹17,386.64 |
| 3,000 | ₹8.26529 | ₹24,795.87 |
| 5,000 | ₹7.78103 | ₹38,905.15 |
| 7,000 | ₹7.49242 | ₹52,446.94 |
| 10,000 | ₹7.21036 | ₹72,103.60 |