
ROX2SJ82R | |
|---|---|
DigiKey Part Number | A131546CT-ND - Cut Tape (CT) A131546TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ82R |
Description | RES 82 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.56200 | ₹155.62 |
| 25 | ₹13.08320 | ₹327.08 |
| 50 | ₹11.57380 | ₹578.69 |
| 100 | ₹10.26910 | ₹1,026.91 |
| 250 | ₹8.84148 | ₹2,210.37 |
| 500 | ₹7.94876 | ₹3,974.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.33281 | ₹7,332.81 |
| 2,000 | ₹6.67352 | ₹13,347.04 |
| 3,000 | ₹6.33541 | ₹19,006.23 |
| 5,000 | ₹5.95216 | ₹29,760.80 |
| 7,000 | ₹5.72388 | ₹40,067.16 |
| 10,000 | ₹5.50086 | ₹55,008.60 |