
ROX3SJ120K | |
|---|---|
DigiKey Part Number | A131549CT-ND - Cut Tape (CT) A131549TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ120K |
Description | RES 120K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹21.15300 | ₹211.53 |
| 25 | ₹17.85440 | ₹446.36 |
| 50 | ₹15.82300 | ₹791.15 |
| 100 | ₹14.08040 | ₹1,408.04 |
| 250 | ₹12.16636 | ₹3,041.59 |
| 500 | ₹10.96800 | ₹5,484.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.94854 | ₹9,948.54 |
| 2,000 | ₹9.08284 | ₹18,165.68 |
| 3,000 | ₹8.63803 | ₹25,914.09 |
| 5,000 | ₹8.13477 | ₹40,673.85 |
| 7,000 | ₹7.83468 | ₹54,842.76 |
| 10,000 | ₹7.54154 | ₹75,415.40 |