
ROX3SJ1K8 | |
|---|---|
DigiKey Part Number | A131558CT-ND - Cut Tape (CT) A131558TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1K8 |
Description | RES 1.8K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹17.10880 | ₹427.72 |
| 50 | ₹15.13340 | ₹756.67 |
| 100 | ₹13.46540 | ₹1,346.54 |
| 250 | ₹11.62960 | ₹2,907.40 |
| 500 | ₹10.47970 | ₹5,239.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.50218 | ₹9,502.18 |
| 2,000 | ₹8.67143 | ₹17,342.86 |
| 3,000 | ₹8.24417 | ₹24,732.51 |
| 5,000 | ₹7.76109 | ₹38,805.45 |
| 7,000 | ₹7.47312 | ₹52,311.84 |
| 10,000 | ₹7.19182 | ₹71,918.20 |