470k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ470K

DigiKey Part Number
A131579CT-ND - Cut Tape (CT)
A131579TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ470K
Description
RES 470K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,018
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.95000₹31.95
10₹20.58800₹205.88
25₹17.42840₹435.71
50₹15.44080₹772.04
100₹13.75470₹1,375.47
250₹11.89116₹2,972.79
500₹10.72334₹5,361.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹9.73300₹9,733.00
2,000₹8.88998₹17,779.96
3,000₹8.45663₹25,369.89
5,000₹7.96672₹39,833.60
7,000₹7.67474₹53,723.18
10,000₹7.38938₹73,893.80
12,000₹7.25250₹87,030.00
24,000₹6.78269₹1,62,784.56
25,000₹6.75734₹1,68,933.50
Manufacturers Standard Package