
ROX3SJ470K | |
---|---|
DigiKey Part Number | A131579CT-ND - Cut Tape (CT) A131579TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ470K |
Description | RES 470K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.95000 | ₹31.95 |
10 | ₹20.58800 | ₹205.88 |
25 | ₹17.42840 | ₹435.71 |
50 | ₹15.44080 | ₹772.04 |
100 | ₹13.75470 | ₹1,375.47 |
250 | ₹11.89116 | ₹2,972.79 |
500 | ₹10.72334 | ₹5,361.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹9.73300 | ₹9,733.00 |
2,000 | ₹8.88998 | ₹17,779.96 |
3,000 | ₹8.45663 | ₹25,369.89 |
5,000 | ₹7.96672 | ₹39,833.60 |
7,000 | ₹7.67474 | ₹53,723.18 |
10,000 | ₹7.38938 | ₹73,893.80 |
12,000 | ₹7.25250 | ₹87,030.00 |
24,000 | ₹6.78269 | ₹1,62,784.56 |
25,000 | ₹6.75734 | ₹1,68,933.50 |